Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No35715-L010-A00AK
Newark Part No.62R1156
Product Range3571 Series
Also Known AsGTIN UPC EAN: 04547452958856 JE150382693
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $14.080 |
| 250+ | $12.580 |
| 500+ | $11.870 |
| 1000+ | $10.460 |
Price for:Each
Minimum: 100
Multiple: 100
$1,408.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No35715-L010-A00AK
Newark Part No.62R1156
Product Range3571 Series
Also Known AsGTIN UPC EAN: 04547452958856 JE150382693
Technical Datasheet
Inter Series Connector AWire to Board
Convert From Positions5Positions
Convert From GenderJack
Inter Series Connector BWire to Board
Convert To Positions5Positions
Convert To GenderPlug
Product Range3571 Series
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
Wire to Board
Convert From Gender
Jack
Convert To Positions
5Positions
Product Range
3571 Series
Convert From Positions
5Positions
Inter Series Connector B
Wire to Board
Convert To Gender
Plug
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate