Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3600B/68 (100')
Newark Part No.66M7653
Also Known As3M ID 7100161663, UPC 00051119906486
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $1,020.110 |
5+ | $986.670 |
10+ | $953.220 |
25+ | $880.750 |
50+ | $830.580 |
Price for:Spool of 100
Minimum: 3
Multiple: 1
$3,060.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3600B/68 (100')
Newark Part No.66M7653
Also Known As3M ID 7100161663, UPC 00051119906486
Technical Datasheet
Cable ShieldingShielded
No. of Pairs34 Pair
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBeige
No. of Max Strands x Strand Size7 x 36AWG
Voltage Rating150V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter9.1mm
Product Range-
SVHCTo Be Advised
Product Overview
3600B/68 100 is a 3600X series 28AWG stranded, twisted pair, PVC/PVC, round, shielded/jacketed, disc wire cable. Meets external wiring requirements of National Electrical Code, Article 725 (CL2). Dual shielding with aluminum film foil and copper braid provides excellent EMI/ESD protection. Twisted pairs reduce crosstalk for balanced drive applications.
- 68 conductors, beige jacket (standard) color
- 100ft length
- 28AWG stranded wire provides flexibility
- Wires are color coded for easy identification
- 35db average shielding effectiveness
- Beige color polyvinyl chloride (PVC) jacket material
- PVC primary material
- Voltage rating of USA: N.E.C. 725, CL2, Canada: 150V EU: <lt/>50V
- Insulation resistance (primary cable) is <gt/> 1 × 10^10 ohm/10ft (3m)
- Temperature rating is USA: CL2; 75°C max, Canada: +80°C
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Beige
Voltage Rating
150V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
34 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 36AWG
Jacket Material
PVC
External Diameter
9.1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate