New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Ribbon Cable / Flat Cable
                      Print Page

                      3756/68

                      Ribbon Cable, Unshielded, 68 Conductor, 30 AWG, 100 ft, 30.5 m

                      3M 3756/68
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No3756/68
                      Newark Part No.62R1241
                      Also Known As3M ID 7010417901, UPC 00048011998886
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$428.220
                      10+$397.640
                      25+$383.520
                      50+$369.400
                      100+$352.940
                      Price for:Spool of 100
                      Minimum: 5
                      Multiple: 5
                      $2,141.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No3756/68
                      Newark Part No.62R1241
                      Also Known As3M ID 7010417901, UPC 00048011998886
                      Cable ShieldingUnshielded
                      No. of Conductors68Conductor
                      Wire Gauge30AWG
                      Conductor Area CSA-
                      Reel Length (Imperial)100ft
                      Reel Length (Metric)30.5m
                      Jacket ColorGray
                      Cable Width43.18mm
                      No. of Max Strands x Strand Size7 x 38AWG
                      Pitch Spacing0.64mm
                      Voltage Rating150V
                      Conductor MaterialTinned Copper
                      Jacket MaterialTPE
                      Ribbon Cable TypeFlat Ribbon Cable
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      3756/68-100 is a 3756 series flat cable conductor that offers optimal design flexibility and performance for applications. Great for mass termination needs, it features .025inch wire spacing, a 0.025inch pitch and size 30AWG stranded conductors, helping ensure easy termination and precise transmission. The TPE insulation in 3M™ round conductor flat cable, 3756 series provide excellent transmission properties, while the non-pertinent jacket material enhances durability. Meeting the SCSI-3 characteristic impedance requirements, this cable offers reliable and efficient signal density for applications.

                      • 68 conductors
                      • 100ft length
                      • Round conductor flat cable for easier installation and routing
                      • TPE insulation provides excellent resistance to moisture and abrasion
                      • High-quality materials help ensure long-lasting performance
                      • Thin and flexible flat cable design for limited-space installations
                      • Compatible with standard IDC connectors for convenient connectivity
                      • Conductor made of stranded material for enhanced durability and flexibility
                      • Easy to terminate for quick and hassle-free installations
                      • For various industrial applications

                      Technical Specifications

                      Cable Shielding

                      Unshielded

                      Wire Gauge

                      30AWG

                      Reel Length (Imperial)

                      100ft

                      Jacket Color

                      Gray

                      No. of Max Strands x Strand Size

                      7 x 38AWG

                      Voltage Rating

                      150V

                      Jacket Material

                      TPE

                      Product Range

                      -

                      No. of Conductors

                      68Conductor

                      Conductor Area CSA

                      -

                      Reel Length (Metric)

                      30.5m

                      Cable Width

                      43.18mm

                      Pitch Spacing

                      0.64mm

                      Conductor Material

                      Tinned Copper

                      Ribbon Cable Type

                      Flat Ribbon Cable

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.