Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3758/14
Newark Part No.75M2326
Also Known AsGTIN UPC EAN: 00051111652565 80400029031
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $490.540 |
Price for:Spool of 275
Minimum: 5
Multiple: 1
$2,452.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3758/14
Newark Part No.75M2326
Also Known AsGTIN UPC EAN: 00051111652565 80400029031
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors14Conductor
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)275ft
Reel Length (Metric)83.82m
Jacket ColorBlack
Cable Width16.5mm
No. of Max Strands x Strand Size7 x 34AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor Material-
Jacket MaterialPVC
Ribbon Cable TypeRound Jacketed Flat Ribbon Cable
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
26AWG
Reel Length (Imperial)
275ft
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 34AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
14Conductor
Conductor Area CSA
-
Reel Length (Metric)
83.82m
Cable Width
16.5mm
Pitch Spacing
1.27mm
Conductor Material
-
Ribbon Cable Type
Round Jacketed Flat Ribbon Cable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate