Need more?
Quantity | Price |
---|---|
1+ | $3.220 |
10+ | $3.220 |
25+ | $3.220 |
50+ | $3.220 |
100+ | $3.220 |
250+ | $3.220 |
500+ | $3.220 |
1000+ | $3.220 |
Product Information
Product Overview
3M™ splash-proof one piece branch link connector, 387 series enables branching into the main network wire (20 to 16 AWG) in an environment that needs splash-proof (IPX4) protection. The one-piece connector design is field-terminable and requires no special equipment. The field-terminability provides the ability to optimize the system routing. The one-piece connector design reduces installed system space and requires less parts to manage during the installation. IPX4 rating makes this connector idea for applications where there may be water condensation or near wet-operations, such as washing operations for foods, cosmetics and pharmaceuticals.
- Enables Branching from main wire to branch wire in the field with No special equipment
- Provides splash-proof (IPX4) protection, ideal for environments with high humidity
- Easy, labour saving and reliable IDC termination
- Single-action IDC termination connector for T-branching and splicing of sensor and field networks
- Easy field termination with No special wire preparation – No stripping, tinning or special tooling
- Compatible with conductor size of 18AWG with other gauges available upon special request
- Ability to install wire-saving system
- Single-Connector option means less parts and less smaple
- Simple, reliable connection
Technical Specifications
-
-
8Contacts
2Rows
Nickel Plated Contacts
To Be Advised
-
2 Row
Cable Mount
Copper Alloy
Mini-Clamp 387 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate