Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3M 1218 3/8 X 36YD
Newark Part No.99Y3992
Product Range1218 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $65.820 |
10+ | $63.880 |
25+ | $60.010 |
50+ | $58.070 |
100+ | $56.140 |
250+ | $54.200 |
Price for:Each
Minimum: 4
Multiple: 1
$263.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3M 1218 3/8 X 36YD
Newark Part No.99Y3992
Product Range1218 Series
Technical Datasheet
Tape TypeInsulating
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialPolyimide Film
Tape Width - Metric9.53mm
Tape Width - Imperial0.375"
Tape Length - Metric32.92m
Total Tape Thickness3 mil (0.075 mm)
Tape Length - Imperial36yard
Tape ColourAmber
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Product Range1218 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Polyimide Film Electrical Tape 1218 is amber with a 1-mil polyimide film backing with a solvent-resistant acrylic adhesive system. It is designed for exceptional heat resistance and solvent resistance and is recommended for use on coils, capacitors, harnesses and as a cover layer for many flexible printed circuits.
- Size: 0.375" x 36yd - 1 roll
- Tape Roll
- Color: Amber
- Thickness (inches): 0.003
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Insulating
Tape Backing Material
Polyimide Film
Tape Width - Imperial
0.375"
Total Tape Thickness
3 mil (0.075 mm)
Tape Colour
Amber
Roll Length - Metric
32.92m
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Width - Metric
9.53mm
Tape Length - Metric
32.92m
Tape Length - Imperial
36yard
Roll Length - Imperial
36yard
Product Range
1218 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate