Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3M 1339 0.75 X 60YD
Newark Part No.99Y4005
Product Range1339 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $72.830 |
| 10+ | $68.980 |
| 25+ | $65.130 |
| 50+ | $61.270 |
| 100+ | $57.030 |
| 250+ | $55.110 |
Price for:Each
Minimum: 4
Multiple: 1
$291.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 1339 0.75 X 60YD
Newark Part No.99Y4005
Product Range1339 Series
Technical Datasheet
Tape TypeInsulating
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape Length - Metric54.86m
Tape Length - Imperial60yard
Tape ColourTransparent
Total Tape Thickness6.5 mil (0.165 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.86m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range1339 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Filament-Reinforced Electrical Tape 1339 is a 6.5 mil glass filament-reinforced polyester film backing with high-shear strength acrylic adhesive. On a 3 inch paper core.
- Size: 0.75" x 60yd - 1 roll
- Tape Roll
- Color: Translucent
- Thickness (inches): 0.0065
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Insulating
Tape Backing Material
PET (Polyester) Film
Tape Length - Imperial
60yard
Total Tape Thickness
6.5 mil (0.165 mm)
Roll Length - Metric
54.86m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
54.86m
Tape Colour
Transparent
Roll Length - Imperial
60yard
Tape Width - Imperial
0.75"
Product Range
1339 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
