Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3M 1345 3/4 X 3-100
Newark Part No.99Y6441
Product Range1345 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Manufacturer3M
Manufacturer Part No3M 1345 3/4 X 3-100
Newark Part No.99Y6441
Product Range1345 Series
Technical Datasheet
Tape TypeEMI/RFI Shielding
Adhesive TypePressure Sensitive Acrylic Adhesive
Patch TypeCopper / Aluminium
Form FactorRectangle
Tape ColourSilver
Total Tape Thickness4 mil (0.101 mm)
Tape Backing MaterialTin Plated Copper Foil
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Tape Length - Imperial3"
Tape Length - Metric76.2mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
ConductivityConductive
Product Range1345 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
4.0 Mil Embossed Tin-plated Copper Foil designed for applications requiring reliable point-to-point electrical contact, particularly EMI shielding, grounding and static charge draining.
- Size: 0.75" x 3" - 100/roll
- Diecut Shape: Rectangle
- Color: Silver
- Thickness (inches): 0.004
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
EMI/RFI Shielding
Patch Type
Copper / Aluminium
Tape Colour
Silver
Tape Backing Material
Tin Plated Copper Foil
Tape Width - Metric
19.05mm
Tape Length - Metric
76.2mm
Tape Diameter - Metric
-
Product Range
1345 Series
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Form Factor
Rectangle
Total Tape Thickness
4 mil (0.101 mm)
Tape Width - Imperial
0.75"
Tape Length - Imperial
3"
Tape Diameter - Imperial
-
Conductivity
Conductive
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
