Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3M 1345 CIRCLE-1-250
Newark Part No.99Y6427
Product Range1345 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $156.760 |
| 10+ | $151.860 |
| 25+ | $146.950 |
| 50+ | $142.060 |
| 100+ | $137.170 |
| 250+ | $132.270 |
Price for:Pack of 250
Minimum: 2
Multiple: 1
$313.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M 1345 CIRCLE-1-250
Newark Part No.99Y6427
Product Range1345 Series
Technical Datasheet
Tape TypeEMI/RFI Shielding
Adhesive TypePressure Sensitive Acrylic Adhesive
Patch TypeCopper / Aluminium
Form FactorCircle
Tape ColourSilver
Total Tape Thickness4 mil (0.101 mm)
Tape Backing MaterialTin Plated Copper Foil
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial1"
Tape Diameter - Metric25.4mm
ConductivityConductive
Product Range1345 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
4.0 Mil Embossed Tin-plated Copper Foil designed for applications requiring reliable point-to-point electrical contact, particularly EMI shielding, grounding and static charge draining.
- Size: 1" circles - 250/roll
- Diecut Shape: Circle
- Color: Silver
- Thickness (inches): 0.004
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
EMI/RFI Shielding
Patch Type
Copper / Aluminium
Tape Colour
Silver
Tape Backing Material
Tin Plated Copper Foil
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
25.4mm
Product Range
1345 Series
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Form Factor
Circle
Total Tape Thickness
4 mil (0.101 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
1"
Conductivity
Conductive
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate