Quantity | Price |
---|---|
1+ | $185.490 |
5+ | $179.490 |
10+ | $173.510 |
20+ | $167.530 |
50+ | $161.550 |
100+ | $155.570 |
Product Information
Product Overview
High performance masking 3M 401+/233+— is a 6.7 mil green colored crepe paper masking tape with a rubber adhesive. Featuring sharp paint lines, resistance to bleed through from most industrial paint systems, and conformability for irregular surfaces, this tape is designed and manufactured to provide a high performance industrial paint masking system for critical paint applications. This tape can be removed cleanly from a variety of metal, rubber, glass, and plastic surfaces and is treated with a heat saturate for use in bake cycles up to 250° F for 30 minutes.
- Size: 0.2" circles - 20000/pack
- Diecut Shape: Circle
- Color: Green
- Thickness (inches): 0.0067
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Masking
Masking
Green
-
-
-
5.08mm
401+/233+ Series
Natural / Synthetic Rubber
Circle
6.7 mil (0.17 mm)
-
-
0.2"
Paint Masking
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate