Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $341.440 |
5+ | $334.390 |
10+ | $327.320 |
20+ | $320.250 |
50+ | $313.190 |
100+ | $306.120 |
Price for:Each
Minimum: 1
Multiple: 1
$341.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3M 27 4 X 60YD
Newark Part No.99Y4083
Product Range27 Series
Technical Datasheet
Tape TypeElectrical Insulation
Tape Backing MaterialGlass Cloth
Adhesive TypePressure Sensitive Rubber Thermosetting Adhesive
Tape Width - Metric101.6mm
Tape Width - Imperial4"
Tape Length - Metric54.86m
Tape Length - Imperial60yard
Tape ColourWhite
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.86m
Product Range27 Series
Product Overview
3M Glass Cloth Electrical Tape 27 is a 7 mil woven glass cloth tape with a rubber thermosetting pressure-sensitive adhesive. UL Recognized 150°C. Printable. On a 3 inch paper core. For electrical OEM customers.
- Size: 4" x 60yd - 1 roll
- Tape Roll
- Color: White
- Thickness (inches): 0.007
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Adhesive Type
Pressure Sensitive Rubber Thermosetting Adhesive
Tape Width - Imperial
4"
Tape Length - Imperial
60yard
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
54.86m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Glass Cloth
Tape Width - Metric
101.6mm
Tape Length - Metric
54.86m
Tape Colour
White
Roll Length - Imperial
60yard
Product Range
27 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate