Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3M 5559I 4.5MMSQ-100
Newark Part No.99Y4299
Product Range5559I Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
10+ | $21.100 |
25+ | $20.440 |
50+ | $19.780 |
100+ | $19.120 |
250+ | $18.460 |
Price for:Pack of 100
Minimum: 11
Multiple: 1
$232.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3M 5559I 4.5MMSQ-100
Newark Part No.99Y4299
Product Range5559I Series
Technical Datasheet
Tape TypeWater Contact Indicator
Adhesive TypeAcrylic Adhesive
Patch TypeWater Contact Indicator
Form FactorSquare
Tape ColourWhite
Total Tape Thickness5 mil (0.127 mm)
Tape Backing Material-
Tape Width - Imperial0.178"
Tape Width - Metric4.5mm
Tape Length - Imperial2.16"
Tape Length - Metric4.5mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range5559I Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
Ultra-Thin Water Contact Indicator Tape- 3M 5559i, is a 5.0 mil industrial grade tape product used to indicate water contact. It is the inverted version of 3M 5559. This product rapidly changes from white to red when it is physically contacted with water, but will not falsely indicate water contact when present in a highly humid environment. Achieves excellent bonding to a wide variety of substrates.
- Size: 4.5mm x 4.5mm - 100/roll
- Diecut Shape: Square
- Color: White
- Thickness (inches): 0.005
- Material: Paper backing with Acrylic Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Water Contact Indicator
Patch Type
Water Contact Indicator
Tape Colour
White
Tape Backing Material
-
Tape Width - Metric
4.5mm
Tape Length - Metric
4.5mm
Tape Diameter - Metric
-
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Acrylic Adhesive
Form Factor
Square
Total Tape Thickness
5 mil (0.127 mm)
Tape Width - Imperial
0.178"
Tape Length - Imperial
2.16"
Tape Diameter - Imperial
-
Product Range
5559I Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate