Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3M 850R
Newark Part No.12AC6954
Product Range850 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $178.720 |
5+ | $172.950 |
10+ | $167.190 |
20+ | $161.420 |
50+ | $155.650 |
100+ | $149.900 |
Price for:Each
Minimum: 1
Multiple: 1
$178.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3M 850R
Newark Part No.12AC6954
Product Range850 Series
Technical Datasheet
Tape Backing MaterialPET (Polyester) Film
Tape TypeFilm Tape
Adhesive TypeAcrylic Adhesive
Tape Length - Metric4.6m
Tape ColourRed
Tape Length - Imperial5yard
Total Tape Thickness1.9 mil (0.05 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.6m
Tape Width - Imperial12"
Tape Width - Metric304.8mm
Product Range850 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
PET (Polyester) Film
Adhesive Type
Acrylic Adhesive
Tape Colour
Red
Total Tape Thickness
1.9 mil (0.05 mm)
Roll Length - Metric
4.6m
Tape Width - Metric
304.8mm
SVHC
No SVHC (16-Jul-2019)
Tape Type
Film Tape
Tape Length - Metric
4.6m
Tape Length - Imperial
5yard
Roll Length - Imperial
5yard
Tape Width - Imperial
12"
Product Range
850 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate