Print Page
Product Information
Manufacturer3M
Manufacturer Part No3M AB5030 CIRCLE-1-250
Newark Part No.99Y3912
Product Range3M AB5030
Technical Datasheet
Shielding TypeEMI Absorber
Gasket MaterialPolymer Resin with Metal Flake Filler
Length-
Product Length-
Product Width1mm
Product Depth-
Depth-
Product Range3M AB5030
Attenuation-
SVHCNo SVHC (16-Jul-2019)
Product Overview
EMI Absorber- 3M AB5030, is an 11.8 mil industrial grade tape product used for applications requiring electromagnetic absorption. This product suppresses radiated noise from electrical devices for broadband radio frequency range and is commonly used for cell phone SAR reduction, Radio frequency blocking and radar evasion and stealth performance in military equipment.
- Size: 1" circles - 250/roll
- Diecut Shape: Circle
- Color: Black
- Material: EMI Absorber
Notes
Any width or custom configuration available upon request
Technical Specifications
Shielding Type
EMI Absorber
Length
-
Product Width
1mm
Depth
-
Attenuation
-
Gasket Material
Polymer Resin with Metal Flake Filler
Product Length
-
Product Depth
-
Product Range
3M AB5030
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

