Quantity | Price |
---|---|
1+ | $28.670 |
10+ | $27.820 |
25+ | $26.980 |
50+ | $26.130 |
100+ | $25.290 |
200+ | $23.620 |
Product Information
Product Overview
3M VHB Adhesive Transfer Tape F9460PC is a thin, double sided tape capable of conforming to a wide variety of applications. Designed with 2.0 mil 3M High Performance Acrylic Adhesive 100MP, our VHB Adhesive Transfer Tape F9460PC establishes exceptional holding power and long-lasting adhesion for fast, strong results. Replacing rivets, spot welds, liquid adhesives and other permanent fasteners Bonding decorative metal trim Bonding flexible printed circuits (FPC) to aluminum stiffener or heat sinks Panel to frame bonding
- Size: 0.5" x 0.5" - 250/roll
- Diecut Shape: Square
- Color: clear
- Material: Polyester backing with High Performance Acrylic Adhesive 100MP Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
General Purpose
Double Sided
Transparent
Paper
12.7mm
12.7mm
-
No SVHC (15-Jan-2019)
Pressure Sensitive Acrylic Adhesive
Square
2 mil (0.05 mm)
0.5"
0.5"
-
F9460PC Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate