Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3M SJ5808 9 X 1
Newark Part No.99Y3964
Product RangeBumpon SJ5800 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $92.320 |
| 10+ | $86.890 |
| 20+ | $81.460 |
Price for:Each
Minimum: 3
Multiple: 1
$276.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3M SJ5808 9 X 1
Newark Part No.99Y3964
Product RangeBumpon SJ5800 Series
Technical Datasheet
Bumper / Feet MountingAdhesive
Height3.2mm
Base Diameter-
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialPU (Polyurethane)
Product RangeBumpon SJ5800 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
-
Bumper / Feet Style
Round
Bumper / Feet Material
PU (Polyurethane)
SVHC
No SVHC (15-Jan-2019)
Height
3.2mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
Bumpon SJ5800 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
