Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4-5-1430
Newark Part No.99Y6549
Product Range1430 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $105.370 |
10+ | $102.180 |
25+ | $98.990 |
50+ | $95.780 |
100+ | $92.590 |
250+ | $89.400 |
Price for:Each
Minimum: 3
Multiple: 1
$316.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4-5-1430
Newark Part No.99Y6549
Product Range1430 Series
Technical Datasheet
Tape Backing MaterialAluminium Foil
Adhesive TypePressure Sensitive Adhesive
Tape Width - Metric101.6mm
Tape Width - Imperial4"
Tape TypeAluminum
Tape Length - Metric4.57m
ConductivityNon-Conductive
Tape Length - Imperial5yard
Tape ColourSilver
Total Tape Thickness5.5 mil (0.14 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range1430 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Aluminum Foil/Reinforced Tape 1430 is a dead soft aluminum foil tape combined with a non-woven web. The pressure sensitive, acrylic adhesive offers a strong, permanent bond to many surfaces. The scrim reinforced foil provides easy handling for taping complex shapes or contoured surfaces. Sealing or protecting of complex shapes and contoured surfaces Excellent general purpose duct sealing General sealant, indoors and out Splicing materials where metal detection is used
- Size: 4" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.0055
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Width - Metric
101.6mm
Tape Type
Aluminum
Conductivity
Non-Conductive
Tape Colour
Silver
Roll Length - Imperial
5yard
Product Range
1430 Series
Adhesive Type
Pressure Sensitive Adhesive
Tape Width - Imperial
4"
Tape Length - Metric
4.57m
Tape Length - Imperial
5yard
Total Tape Thickness
5.5 mil (0.14 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate