Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4-5-850S
Newark Part No.99Y6581
Product Range850 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Manufacturer3M
Manufacturer Part No4-5-850S
Newark Part No.99Y6581
Product Range850 Series
Technical Datasheet
Tape TypeFilm Tape
Tape Backing MaterialPolyester Film
Tape Width - Metric101.6mm
Adhesive TypeAcrylic Adhesive
Tape Width - Imperial4"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourSilver
Total Tape Thickness1.9 mil (0.05 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range850 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M Polyester Film Tape 850 can generally be used for splicing and applications where chemical resistance and/or clean removal is necessary.
- Size: 4" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Material: Polyester
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Film Tape
Tape Width - Metric
101.6mm
Tape Width - Imperial
4"
Tape Length - Imperial
5yard
Total Tape Thickness
1.9 mil (0.05 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (16-Jul-2019)
Tape Backing Material
Polyester Film
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
4.57m
Tape Colour
Silver
Roll Length - Imperial
5yard
Product Range
850 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate