New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Electronic Tape
                      5. Copper, Aluminium Tape
                      Print Page

                      4-6-1182

                      Tape, Pressure Sensitive Adhesive, Pressure Sensitive Acrylic Adhesive, Copper, Conductive

                      3M 4-6-1182
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No4-6-1182
                      Newark Part No.99Y6596
                      Product Range1182 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$340.410
                      5+$333.370
                      10+$326.310
                      20+$319.270
                      50+$312.230
                      100+$305.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $340.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No4-6-1182
                      Newark Part No.99Y6596
                      Product Range1182 Series
                      Technical Datasheet

                      Data Sheet

                      Tape TypeCopper
                      Adhesive TypePressure Sensitive Acrylic Adhesive
                      Tape Backing MaterialCopper Foil
                      Tape Width - Metric101.6mm
                      Tape Width - Imperial4"
                      Tape Length - Metric5.49m
                      Tape Length - Imperial6yard
                      ConductivityConductive
                      Total Tape Thickness3.5 mil (0.088 mm)
                      Roll Length - Imperial6yard
                      Roll Length - Metric5.49m
                      Product Range1182 Series
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      3M Copper Foil Shielding Tape 1182 has a 1.4-mil copper foil backing with conductive acrylic pressure-sensitive adhesive on both sides and a liner. The 1182 tape with double-coated conductive adhesive makes an excellent conductive gasket.

                      • Size: 4" x 6yd - 1 roll
                      • Short Length Tape Roll
                      • Color: Copper
                      • Thickness (inches): 0.0035
                      • Specification Met: Flame Retardant, UL Recognized

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Type

                      Copper

                      Tape Backing Material

                      Copper Foil

                      Tape Width - Imperial

                      4"

                      Tape Length - Imperial

                      6yard

                      Total Tape Thickness

                      3.5 mil (0.088 mm)

                      Roll Length - Metric

                      5.49m

                      SVHC

                      No SVHC (15-Jan-2019)

                      Adhesive Type

                      Pressure Sensitive Acrylic Adhesive

                      Tape Width - Metric

                      101.6mm

                      Tape Length - Metric

                      5.49m

                      Conductivity

                      Conductive

                      Roll Length - Imperial

                      6yard

                      Product Range

                      1182 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.