Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4462W-1/2X72YD
Newark Part No.82H0437
Product Range4462W Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
10+ | $46.330 |
25+ | $44.920 |
50+ | $43.520 |
100+ | $42.120 |
200+ | $39.300 |
Price for:Each
Minimum: 18
Multiple: 18
$833.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4462W-1/2X72YD
Newark Part No.82H0437
Product Range4462W Series
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeRubber Adhesive
Tape Backing MaterialPolyethylene Foam
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourWhite
Total Tape Thickness31.5 mil (0.8 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range4462W Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
Polyethylene Foam
Tape Length - Imperial
72yard
Total Tape Thickness
31.5 mil (0.8 mm)
Roll Length - Metric
65.84m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Adhesive Type
Rubber Adhesive
Tape Length - Metric
65.84m
Tape Colour
White
Roll Length - Imperial
72yard
Tape Width - Imperial
0.5"
Product Range
4462W Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate