Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No471 BLACK 2 IN X 36 YD
Newark Part No.93F6343
Product Range471 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
10+ | $74.970 |
25+ | $72.630 |
50+ | $70.290 |
100+ | $67.950 |
250+ | $65.600 |
Price for:Each
Minimum: 24
Multiple: 24
$1,799.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No471 BLACK 2 IN X 36 YD
Newark Part No.93F6343
Product Range471 Series
Technical Datasheet
Tape Backing MaterialVinyl
Tape Type-
Adhesive TypeRubber Adhesive
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourBlack
Total Tape Thickness5.2 mil (0.13 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range471 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
Vinyl
Adhesive Type
Rubber Adhesive
Tape Length - Imperial
36yard
Total Tape Thickness
5.2 mil (0.13 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Tape Type
-
Tape Length - Metric
32.92m
Tape Colour
Black
Roll Length - Imperial
36yard
Tape Width - Imperial
2"
Product Range
471 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability