Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4941 GRAY 1/2 IN X 36 YD
Newark Part No.82H0647
Product Range4941 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $162.500 |
| 5+ | $157.250 |
| 10+ | $152.000 |
| 20+ | $146.760 |
| 50+ | $141.520 |
| 100+ | $136.280 |
Price for:Each
Minimum: 4
Multiple: 4
$650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4941 GRAY 1/2 IN X 36 YD
Newark Part No.82H0647
Product Range4941 Series
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPE (Polyethylene) Film
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourGrey
Total Tape Thickness45 mil (1.143 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range4941 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Imperial
36yard
Total Tape Thickness
45 mil (1.143 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
32.92m
Tape Colour
Grey
Roll Length - Imperial
36yard
Tape Width - Imperial
0.5"
Product Range
4941 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
