Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5-5962-1-2R
Newark Part No.99Y4813
Product Range5962 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
10+ | $23.500 |
25+ | $22.770 |
50+ | $22.030 |
100+ | $21.300 |
250+ | $20.570 |
Price for:Pack of 5
Minimum: 10
Multiple: 1
$235.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No5-5962-1-2R
Newark Part No.99Y4813
Product Range5962 Series
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeAcrylic Adhesive
Patch TypeDouble Sided Foam
Form FactorRectangle
Tape ColourBlack
Total Tape Thickness63 mil (1.6 mm)
Tape Backing MaterialPE (Polyethylene) Film
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Tape Length - Imperial2"
Tape Length - Metric50.8mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range5962 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M VHB Tape 5962. It is a black, 0.062 in (1.6 mm), modified acrylic adhesive with a very conformable, foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces.
- Size: 1" x 2" - 5/pack
- Diecut Shape: Rectangle
- Color: Black
- Material: Acrylic Foam backing with Modified Acrylic Adhesive Adhesive
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Patch Type
Double Sided Foam
Tape Colour
Black
Tape Backing Material
PE (Polyethylene) Film
Tape Width - Metric
25.4mm
Tape Length - Metric
50.8mm
Tape Diameter - Metric
-
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Acrylic Adhesive
Form Factor
Rectangle
Total Tape Thickness
63 mil (1.6 mm)
Tape Width - Imperial
1"
Tape Length - Imperial
2"
Tape Diameter - Imperial
-
Product Range
5962 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate