Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5-9472LE-2
Newark Part No.99Y6888
Product Range9472LE Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $16.780 |
25+ | $16.250 |
50+ | $15.720 |
100+ | $15.200 |
250+ | $14.670 |
Price for:Pack of 5
Minimum: 14
Multiple: 1
$234.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No5-9472LE-2
Newark Part No.99Y6888
Product Range9472LE Series
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive TypeHigh Strength Acrylic Adhesive
Patch TypeAdhesive Transfer
Form FactorSquare
Tape ColourTransparent
Total Tape Thickness5.2 mil (0.13 mm)
Tape Backing Material-
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Tape Length - Imperial0.167"
Tape Length - Metric50.8mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range9472LE Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M 9472LE, is an industrial grade 5.2 mil transparent tape product suitable for adhering nameplates and graphic overlays. This tape is constructed with a smooth, strong bonding adhesive compatible with low surface energy materials like polypropylene and powder coated paint. This product still effectively creates bonds on slightly oiled surfaces making it a viable option for mounting on machine parts.
- Size: 2" circles - 5/pack
- Diecut Shape: Circle
- Color: Transparent
- Material: Polyester backing with 3M High Strength Acrylic Adhesive 300LSE Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Patch Type
Adhesive Transfer
Tape Colour
Transparent
Tape Backing Material
-
Tape Width - Metric
50.8mm
Tape Length - Metric
50.8mm
Tape Diameter - Metric
-
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
High Strength Acrylic Adhesive
Form Factor
Square
Total Tape Thickness
5.2 mil (0.13 mm)
Tape Width - Imperial
2"
Tape Length - Imperial
0.167"
Tape Diameter - Imperial
-
Product Range
9472LE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate