Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5-F9473PC-3/4-4R
Newark Part No.99Y6679
Product RangeF9473PC Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price | 
|---|---|
| 10+ | $19.520 | 
| 25+ | $18.860 | 
| 50+ | $18.220 | 
| 100+ | $17.580 | 
| 200+ | $16.920 | 
Price for:Pack of 5
Minimum: 11
Multiple: 1
$214.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5-F9473PC-3/4-4R
Newark Part No.99Y6679
Product RangeF9473PC Series
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive TypePressure Sensitive Acrylic Adhesive
Patch TypeDouble Sided
Form FactorRectangle
Tape ColourTransparent
Total Tape Thickness10 mil (0.254 mm)
Tape Backing MaterialPaper
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Tape Length - Imperial4"
Tape Length - Metric101.6mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeF9473PC Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
VHB Adhesive Transfer Tape F9473PC establishes exceptional holding power and long-lasting adhesion for fast, strong results. Replacing rivets, spot welds, liquid adhesives and other permanent fasteners Bonding decorative metal trim Bonding flexible printed circuits (FPC) to aluminum stiffener or heat sinks Panel to frame bonding
- Size: 0.75" x 4" - 5/pack
- Diecut Shape: Rectangle
- Color: clear
- Material: Polyester backing with High Performance Acrylic Adhesive 100MP Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Patch Type
Double Sided
Tape Colour
Transparent
Tape Backing Material
Paper
Tape Width - Metric
19.05mm
Tape Length - Metric
101.6mm
Tape Diameter - Metric
-
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Form Factor
Rectangle
Total Tape Thickness
10 mil (0.254 mm)
Tape Width - Imperial
0.75"
Tape Length - Imperial
4"
Tape Diameter - Imperial
-
Product Range
F9473PC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate