Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No5413-1OD-13/32ID-28
Newark Part No.99Y6929
Product Range5413 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Manufacturer3M
Manufacturer Part No5413-1OD-13/32ID-28
Newark Part No.99Y6929
Product Range5413 Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeSilicone Adhesive
Patch TypeMasking
Form FactorRectangle
Tape ColourAmber
Total Tape Thickness2.7 mil (0.07 mm)
Tape Backing Material-
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Tape Length - Imperial0.408"
Tape Length - Metric10.36mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Tape ApplicationPCB Protection
Product Range5413 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 3M Polyimide Film Tape 5413 consist of a polyimide film and silicone adhesive. It is designed for high temperature applications. Temperature use range is -100° to 500°F (-73°C to 260°C)
- Size: 1"OD-0.40625"ID donuts - 28/roll
- Diecut Shape: Donut
- Color: Amber
- Thickness (inches): 0.0027
- Material: Polyimide Film Tape
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Patch Type
Masking
Tape Colour
Amber
Tape Backing Material
-
Tape Width - Metric
25.4mm
Tape Length - Metric
10.36mm
Tape Diameter - Metric
-
Product Range
5413 Series
Adhesive Type
Silicone Adhesive
Form Factor
Rectangle
Total Tape Thickness
2.7 mil (0.07 mm)
Tape Width - Imperial
1"
Tape Length - Imperial
0.408"
Tape Diameter - Imperial
-
Tape Application
PCB Protection
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
