Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No5419
Newark Part No.31M6761
Product Range5419 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $190.910 |
| 5+ | $187.110 |
| 10+ | $182.350 |
| 20+ | $178.550 |
| 50+ | $174.760 |
Price for:Each
Minimum: 1
Multiple: 1
$190.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No5419
Newark Part No.31M6761
Product Range5419 Series
Technical Datasheet
Adhesive Type-
Tape ColourGold
Total Tape Thickness-
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range5419 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Adhesive Type
-
Total Tape Thickness
-
Roll Length - Metric
33m
Tape Width - Metric
25.4mm
SVHC
No SVHC (17-Jan-2022)
Tape Colour
Gold
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1"
Product Range
5419 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate