Quantity | Price |
---|---|
1+ | $230.250 |
10+ | $223.050 |
20+ | $215.870 |
50+ | $208.670 |
Product Information
Product Overview
The 5433 1 1/2" X 36 YD from 3M is a low static polyimide film tape (linered). It is a clear PET linered version of 3M low static polyimide film tape 5419. 5433 is a translucent, polyimide film-backed amber silicone adhesive tape with extremely low electrostatic discharge properties. Polyimide film does not soften at elevated temperatures, thus the film provides an excellent release surface at elevated temperatures. Silicone adhesive's high temperature performance reduces adhesive transfer to help eliminate cleaning, enabling high productivity. It is used as a mask for printed circuit boards during wave solder or solder dip process and also used as release surface in fabrication of parts cured at elevated temperatures.
- Amber tape colour and clear PET liner
- Tape size is 36yards (33meters) x 1 1/2" (length x width), 2.7mil tape thickness
- Temperature use range from -73°C to 260°C
- Flame retardancy per UL-510 product category OANZ2 File E230409
- Dielectric strength is 7000V, insulation resistance is greater than 1 x 10^6ohm
- Flame retardant, chemical, radiation resistant to help protect surfaces and reduce replacement costs
Technical Specifications
Masking
Polyimide Film
1.5"
36yard
Amber
33m
To Be Advised
Silicone Adhesive
38.1mm
33m
2.7 mil (0.07 mm)
36yard
5433 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate