New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Electronic Tape
                      5. Polyimide Tape
                      Print Page

                      5433 4 X 36 YD

                      Tape, Silicone Adhesive, Amber, 2.7 mil (0.07 mm), 36 yard, 33 m, 4 "

                      3M 5433 4 X 36 YD
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No5433 4 X 36 YD
                      Newark Part No.75T8734
                      Product Range5433 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$744.470
                      5+$706.090
                      10+$667.720
                      20+$529.570
                      Price for:Each
                      Minimum: 3
                      Multiple: 3
                      $2,233.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No5433 4 X 36 YD
                      Newark Part No.75T8734
                      Product Range5433 Series
                      Technical Datasheet

                      Data Sheet

                      Tape TypeMasking
                      Tape Backing MaterialPolyimide Film
                      Adhesive TypeSilicone Adhesive
                      Tape Width - Metric101.6mm
                      Tape Width - Imperial4"
                      Tape Length - Metric33m
                      Tape Length - Imperial36yard
                      Total Tape Thickness2.7 mil (0.07 mm)
                      Tape ColourAmber
                      Roll Length - Imperial36yard
                      Roll Length - Metric33m
                      Product Range5433 Series
                      SVHCTo Be Advised

                      Product Overview

                      The 5433 4" X 36 YD from 3M is a low static polyimide film tape (linered). It is a clear PET linered version of 3M low static polyimide film tape 5419. 5433 is a translucent, polyimide film-backed amber silicone adhesive tape with extremely low electrostatic discharge properties. Polyimide film does not soften at elevated temperatures, thus the film provides an excellent release surface at elevated temperatures. Silicone adhesive's high temperature performance reduces adhesive transfer to help eliminate cleaning, enabling high productivity. It is used as a mask for printed circuit boards during wave solder or solder dip process and also used as release surface in fabrication of parts cured at elevated temperatures.

                      • Amber tape colour and clear PET liner
                      • Tape size is 36yards (33meters) x 4" (length x width), 2.7mil tape thickness
                      • Temperature use range from -73°C to 260°C
                      • Flame retardancy per UL-510 product category OANZ2 File E230409
                      • Dielectric strength is 7000V, insulation resistance is greater than 1 x 10^6ohm
                      • Flame retardant, chemical, radiation resistant to help protect surfaces and reduce replacement costs

                      Technical Specifications

                      Tape Type

                      Masking

                      Adhesive Type

                      Silicone Adhesive

                      Tape Width - Imperial

                      4"

                      Tape Length - Imperial

                      36yard

                      Tape Colour

                      Amber

                      Roll Length - Metric

                      33m

                      SVHC

                      To Be Advised

                      Tape Backing Material

                      Polyimide Film

                      Tape Width - Metric

                      101.6mm

                      Tape Length - Metric

                      33m

                      Total Tape Thickness

                      2.7 mil (0.07 mm)

                      Roll Length - Imperial

                      36yard

                      Product Range

                      5433 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.