New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Patches
                      Print Page

                      5SQ-5-GM110

                      Tape, Safety / Hazard / Warning, Square, Black, 33 mil (0.8 mm)

                      3M 5SQ-5-GM110
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No5SQ-5-GM110
                      Newark Part No.99Y6920
                      Product RangeGM110 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$52.260
                      10+$49.520
                      25+$46.770
                      50+$44.020
                      100+$41.260
                      250+$38.510
                      Price for:Pack of 5
                      Minimum: 6
                      Multiple: 1
                      $313.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No5SQ-5-GM110
                      Newark Part No.99Y6920
                      Product RangeGM110 Series
                      Technical Datasheet

                      Data Sheet

                      Tape TypeGripping
                      Patch TypeSafety / Hazard / Warning
                      Form FactorSquare
                      Tape ColourBlack
                      Total Tape Thickness33 mil (0.8 mm)
                      Tape Backing Material-
                      Tape Width - Imperial5"
                      Tape Width - Metric127mm
                      Tape Length - Imperial0.417"
                      Tape Length - Metric127mm
                      Tape Diameter - Imperial-
                      Tape Diameter - Metric-
                      Product RangeGM110 Series
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      3M Gripping Material GM110 provides a lighter, yet tighter grip for maximum hold with minimum effort. Designed to enhance grip and reduce slippage, this product is our firmest and most durable gripping material. The nylon knit backing allows the material to be sewn to a variety of surfaces such as fabrics and leathers.

                      • Size: 5" x 5" - 5/roll
                      • Diecut Shape: Square
                      • Color: Black
                      • Material: Polyester backing with Acrylic pressure sensitive Adhesive

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Type

                      Gripping

                      Form Factor

                      Square

                      Total Tape Thickness

                      33 mil (0.8 mm)

                      Tape Width - Imperial

                      5"

                      Tape Length - Imperial

                      0.417"

                      Tape Diameter - Imperial

                      -

                      Product Range

                      GM110 Series

                      Patch Type

                      Safety / Hazard / Warning

                      Tape Colour

                      Black

                      Tape Backing Material

                      -

                      Tape Width - Metric

                      127mm

                      Tape Length - Metric

                      127mm

                      Tape Diameter - Metric

                      -

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.