Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No6-5-1280
Newark Part No.99Y6973
Product Range1280 Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Manufacturer3M
Manufacturer Part No6-5-1280
Newark Part No.99Y6973
Product Range1280 Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeSilicone Rubber Adhesive
Tape Backing MaterialPolyester Film
Tape Width - Metric152.4mm
Tape ApplicationPCB Protection
Tape Width - Imperial6"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourRed
Total Tape Thickness4.2 mil (0.11 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range1280 Series
SVHCDecamethylcyclopentasiloxane
Product Overview
3M Circuit Plating Tape 1280 is a polyester film tape with unique adhesive for printed circuit board masking during electroplating.
- Size: 6" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Red
- Thickness (inches): 0.0036
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Tape Backing Material
Polyester Film
Tape Application
PCB Protection
Tape Length - Metric
4.57m
Tape Colour
Red
Roll Length - Imperial
5yard
Product Range
1280 Series
Adhesive Type
Silicone Rubber Adhesive
Tape Width - Metric
152.4mm
Tape Width - Imperial
6"
Tape Length - Imperial
5yard
Total Tape Thickness
4.2 mil (0.11 mm)
Roll Length - Metric
4.57m
SVHC
Decamethylcyclopentasiloxane
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate