Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No6112
Newark Part No.83F3530
Product Range6112 Series
Also Known AsGTIN UPC EAN: 00054007911531 80610747141
Your Part Number
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No6112
Newark Part No.83F3530
Product Range6112 Series
Also Known AsGTIN UPC EAN: 00054007911531 80610747141
Technical Datasheet
Fibre TypeMultimode
Convert From Fiber Optic ConnectorST
Convert To Fiber Optic ConnectorST
Convert From Gender-
Fibre Diameter125µm
Connector Body MaterialMetal Body
Convert To Gender-
Adapter Body StyleStraight Adapter
Product Range6112 Series
SVHCTo Be Advised
Product Overview
The 6112 is a ST multimode Simplex Coupling, threaded with nut and washer. The 80610746606 is compatible with the industry standard SC products and other ST® connector products. Hot-melt, fast-curing adhesive and epoxy styles have zirconia ceramic ferrules and nickel-plated zinc housings. Boots are constructed of nonflammable Estane®. The duplex threaded coupling is mounted on the panel with a single nut and provides high density capability. The multimode couplings are equipped with PhBr metal sleeves.
- Pre-assembled with washer and nut
- D-hole mount
- Low insertion loss, perfect alignment
- Easy and quick installation
- Secured mounting in front plates
- Excellent corrosion protection
Applications
Industrial, Fibre Optics
Technical Specifications
Fibre Type
Multimode
Convert To Fiber Optic Connector
ST
Fibre Diameter
125µm
Convert To Gender
-
Product Range
6112 Series
Convert From Fiber Optic Connector
ST
Convert From Gender
-
Connector Body Material
Metal Body
Adapter Body Style
Straight Adapter
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
