Quantity | Price |
---|---|
1+ | $197.650 |
10+ | $184.280 |
25+ | $172.820 |
50+ | $167.100 |
100+ | $161.370 |
Product Information
Product Overview
7100313612 is a 5113SFT series electrically conductive single-sided fabric tape (SFT) that provides high adhesion, low electrical resistance, long shelf life, resistance to high temperature and humidity, and excellent grounding and shielding performance. It features a proprietary polyolefin XYZ-axis conductive pressure sensitive adhesive (CPSA) and a conductive matrix carrier (a nickel/copper/nickel-coated conductive woven carrier). This grounding tape provides excellent adhesion to a variety of substrates including metals and plastics and helps control signal interference through passive intermodulation (PIM) mitigation for higher signal integrity and performance. It is used in applications such as EMI shielding, electrostatic discharge (ESD), and passive intermodulation (PIM) management.
- Size is 1.968inch x 1181.1inch, 1500gf/in adhesion strength (imperial)
- Polyolefin adhesive type, woven fabric backing (carrier) material
- XY-axis 0.01 ohm, Z-axis 0.03 ohm electrical resistance, PET liner material
- Gray product color, 48 month shelf life, excellent EMI shielding in bond line gap
- Isotropic XYZ-axis conductivity through the adhesive
- Excellent grounding with small contact areas for microelectronics
- Conformable for precise placement in tight spaces to create EMI-sealed bond lines
- Four-year shelf life for reliable, consistent performance over time
- Long-term performance at high temperatures (105˚C) for demanding applications
- Operating temperature range from -40°C to 121°C
Technical Specifications
Single Sided
2 mil (0.05 mm)
30m
50mm
Conductive
98.4ft
1.96"
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate