New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Electronic Tape
                      5. Copper, Aluminium Tape
                      Print Page

                      7100313613

                      Tape, Acrylic Adhesive, Double Sided, Conductive, 1.2 mil (0.03 mm), 32.8 ft, 10 m

                      3M 7100313613
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No7100313613
                      Newark Part No.86AK8916
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$141.060
                      10+$131.040
                      25+$122.450
                      50+$118.150
                      100+$113.850
                      Price for:Each
                      Minimum: 8
                      Multiple: 1
                      $1,128.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No7100313613
                      Newark Part No.86AK8916
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypeAcrylic Adhesive
                      Tape TypeDouble Sided
                      ConductivityConductive
                      Total Tape Thickness1.2 mil (0.03 mm)
                      Roll Length - Imperial32.8ft
                      Roll Length - Metric10m
                      Tape Width - Imperial3.93"
                      Tape Width - Metric100mm
                      SVHCTo Be Advised

                      Product Overview

                      7100313613 is a 9772 series, electrically conductive double-sided tape. It is an XYZ-axis electrically conductive pressure-sensitive adhesive (CPSA) tape that helps enable devices to meet electromagnetic compatibility requirements. It consists of a conductive copper foil matrix carrier, a conductive acrylic adhesive, and a polyester (PET) release liner on the top and bottom. This thin, reliable copper shielding tape has high XY-axis electrical resistance compared to other standard double-sided conductive tapes. It offers excellent conformability, good EMI shielding in the bond line gap, and excellent electrical contact to small-size grounding areas. The conductive acrylic-based adhesive provides high adhesion, especially for a thin double-sided tape. It is used in applications such as attaching, electrostatic discharge (ESD), grounding, interconnecting, and passive intermodulation (PIM) management.

                      • Size is 3.93inch x 393.70inch, acrylic adhesive, copper foil backing (carrier) material
                      • XY-axis 0.015 ohm electrical resistance, PET liner material
                      • Isotropic XYZ-axis conductivity through the adhesive
                      • Conformable and bonds quickly
                      • Good handling and workability
                      • Excellent XY-axis electrical resistance
                      • Good EMI shielding in the bond line gap
                      • Good passive intermodulation (PIM) performance
                      • Thin profile, improved electrical contact to small-size areas
                      • Operating temperature range from -40°C to 121°C

                      Technical Specifications

                      Adhesive Type

                      Acrylic Adhesive

                      Conductivity

                      Conductive

                      Roll Length - Imperial

                      32.8ft

                      Tape Width - Imperial

                      3.93"

                      SVHC

                      To Be Advised

                      Tape Type

                      Double Sided

                      Total Tape Thickness

                      1.2 mil (0.03 mm)

                      Roll Length - Metric

                      10m

                      Tape Width - Metric

                      100mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.