New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Ribbon Cable / Flat Cable
                      Print Page

                      7700/10 100'

                      Ribbon Cable, Controlled Impedance, Shielded, 10 Conductor, 30 AWG, 100 ft, 30.5 m

                      3M 7700/10 100'
                      3M 7700/10 100'
                      3M 7700/10 100'
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No7700/10 100'
                      Newark Part No.25AC3145
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$180.570
                      Price for:Spool of 100
                      Minimum: 10
                      Multiple: 10
                      $1,805.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No7700/10 100'
                      Newark Part No.25AC3145
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingShielded
                      No. of Conductors10Conductor
                      Wire Gauge30AWG
                      Conductor Area CSA-
                      Reel Length (Imperial)100ft
                      Reel Length (Metric)30.5m
                      Jacket ColorMetallic
                      Cable Width7.62mm
                      No. of Max Strands x Strand SizeSolid
                      Pitch Spacing0.64mm
                      Voltage Rating30V
                      Conductor MaterialTinned Copper
                      Jacket MaterialAluminium Foil, Polyester
                      Ribbon Cable TypeFlat Ribbon Cable
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The 7700/10 100' from 3M is a 7700 series round conductor flat controlled impedance ribbon cable. Ribbon cable has 30AWG solid tin plated copper conductor on 0.025inch (0.635mm) wire spacing. It is an excellent choice for a wide range of controlled impedance, wire to board applications including automated test equipment, communications network equipment and more. It is also designed for low voltage differential signalling applications. Flexible and foldable, to accommodate tight spaces with minimal impact to performance. The 0.025" flat ribbon cable can support up to 14Gbps when terminated to an IDC connector or up to 20Gbps cable only. This round conductor flat, controlled impedance cable enables outstanding throughput but also accommodates tighter folding than conventional jacketed shielded cables with minimal performance impact.

                      • Number of conductors is 10
                      • Terminate it to insulation displacement contact (IDC) connectors or solder it directly to a PCB
                      • Outer polyolefin insulation is laminated with a flexible foil covering to control impedance at 95ohm (±5ohm)
                      • Differential insulation loss is less than 3dB/m at 2.5GHz typical
                      • Operating temperature range from -20˚C to 80˚C
                      • Withstand voltage is 750VAC, insulation resistance is greater than 1 x 109ohm at 500VDC
                      • Voltage rating is 30VAC (UL & cUL)
                      • Constructed of 30AWG solid tinned copper conductors in a polyolefin insulator with an aluminium foil and polyester covering
                      • 100ft length ribbon cable
                      • Features programmable differential pairs, grounds and power

                      Applications

                      Industrial, Communications & Networking, Automated Test Equipment, Wire to Board

                      Technical Specifications

                      Cable Shielding

                      Shielded

                      Wire Gauge

                      30AWG

                      Reel Length (Imperial)

                      100ft

                      Jacket Color

                      Metallic

                      No. of Max Strands x Strand Size

                      Solid

                      Voltage Rating

                      30V

                      Jacket Material

                      Aluminium Foil, Polyester

                      Product Range

                      -

                      No. of Conductors

                      10Conductor

                      Conductor Area CSA

                      -

                      Reel Length (Metric)

                      30.5m

                      Cable Width

                      7.62mm

                      Pitch Spacing

                      0.64mm

                      Conductor Material

                      Tinned Copper

                      Ribbon Cable Type

                      Flat Ribbon Cable

                      SVHC

                      To Be Advised

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Drawing EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.