Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $18.190 | $5.610 |
Product Information
Product Overview
82582-00000 is a WP96X wide clear polycarbonate faceshield. 3M created faceshield for various work applications and environments. The 3M™ line of headgear and visors are the first line of head and eye defence against heat, debris and chemicals. We designed innovative headgear and visors to be durable and comfortable. Recommended applications are assembly, cleaning, demolition, electrical, facility maintenance, grinding, machine operation, painting, remediation, sanding, welding. Suggested for use in multiple industries including automotive, transportation, construction, manufacturing, mining, facility sanitation, heavy infrastructure, oil and gas, pharmaceutical, and more.
- Helps workers see clearly
- It is recommended that protective eyewear be worn under faceshields at all times
- For use with 3M™ headgear systems
- 9inch overall height, 18.25inch overall length, 4inch overall width
- Meets ANSI Z87.1 standard
- Transparent polycarbonate visor
- 0.04inch visor thickness
Technical Specifications
PC (Polycarbonate)
9"
Easy-Change Series
18.25"
ANSI Z87.1
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate