Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8F68-AAG105-0.50
Newark Part No.79T5867
Also Known AsGTIN UPC EAN: 00051115605970 XP200020871
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 250+ | $37.580 |
| 500+ | $36.370 |
Price for:Each
Minimum: 490
Multiple: 70
$18,414.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8F68-AAG105-0.50
Newark Part No.79T5867
Also Known AsGTIN UPC EAN: 00051115605970 XP200020871
Technical Datasheet
Connector Type AMini SAS 68 Position Plug
Connector Type BMini SAS 68 Position Plug
Cable Length - Imperial20"
Cable Length - Metric508mm
Jacket Color-
Product Range-
SVHCTo Be Advised
Product Overview
The 8F68 series high routability internal Mini SAS Cable Assembly with mini SAS 68 position plug connector. The cable construction has a thin aluminium layer at each edge.
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector Type A
Mini SAS 68 Position Plug
Cable Length - Imperial
20"
Jacket Color
-
SVHC
To Be Advised
Connector Type B
Mini SAS 68 Position Plug
Cable Length - Metric
508mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate