Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No929870-01-02-RB
Newark Part No.62R6592
Product Range929 Series
Your Part Number
977 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.873 | $0.118 |
| 10+ | $0.766 | $0.118 |
| 25+ | $0.732 | $0.118 |
| 50+ | $0.694 | $0.118 |
| 100+ | $0.655 | $0.118 |
| 500+ | $0.616 | $0.118 |
| 1000+ | $0.572 | $0.118 |
| 5000+ | $0.524 | $0.118 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No929870-01-02-RB
Newark Part No.62R6592
Product Range929 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
Product Range929 Series
No. of Contacts2Contacts
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeThrough Hole
SVHCTo Be Advised
Alternatives for 929870-01-02-RB
2 Products Found
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
929 Series
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Rows
1Rows
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
