Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
10+ | $94.590 |
Price for:Each
Minimum: 12
Multiple: 12
$1,135.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No92TAPE 3/4 X 36 YDS
Newark Part No.87H7859
Product Range92 Series
Also Known AsGTIN UPC EAN: 00054007275091
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPolyimide Film
Tape Length - Metric32.918m
Tape Length - Imperial36yard
Tape ColourAmber
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.918m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range92 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
Polyimide Film
Tape Length - Imperial
36yard
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
32.918m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Adhesive Type
Silicone Adhesive
Tape Length - Metric
32.918m
Tape Colour
Amber
Roll Length - Imperial
36yard
Tape Width - Imperial
0.75"
Product Range
92 Series
Technical Docs (1)
Alternatives for 92TAPE 3/4 X 36 YDS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate