Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No94773
Newark Part No.95C2834
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00054007947738 80611252737
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
10+ | $33.600 |
25+ | $30.890 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$336.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No94773
Newark Part No.95C2834
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00054007947738 80611252737
Technical Datasheet
Product RangeHighland Series
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Conductor Area CSA-
Wire Size AWG Max14AWG
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Insulator MaterialVinyl
Insulator ColourBlue
Terminal Material-
SVHCTo Be Advised
Technical Specifications
Product Range
Highland Series
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
#10
Insulator Material
Vinyl
Terminal Material
-
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
-
Stud Size - Metric
M5
Stud Size - Imperial
10
Insulator Colour
Blue
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 94773
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate