Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No94879
Newark Part No.95C2867
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00054007948797 80611253792
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
10+ | $29.210 |
25+ | $28.500 |
50+ | $26.340 |
100+ | $24.910 |
250+ | $22.660 |
500+ | $21.230 |
1000+ | $19.560 |
Price for:Pack of 50
Minimum: 10
Multiple: 10
$292.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No94879
Newark Part No.95C2867
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00054007948797 80611253792
Technical Datasheet
Product RangeHighland Series
Wire Size AWG Min12AWG
Wire Size (AWG)12AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Stud Size - MetricM6
Stud Size - Imperial1/4"
Insulator MaterialVinyl
Stud Size - Imperial1/4"
Insulator ColourYellow
Terminal Material-
SVHCTo Be Advised
Technical Specifications
Product Range
Highland Series
Wire Size (AWG)
12AWG to 10AWG
Conductor Area CSA
-
Stud Size - Imperial
1/4"
Stud Size - Imperial
1/4"
Terminal Material
-
Wire Size AWG Min
12AWG
Wire Size AWG Max
10AWG
Stud Size - Metric
M6
Insulator Material
Vinyl
Insulator Colour
Yellow
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate