Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $154.090 |
Price for:Each
Minimum: 120
Multiple: 120
$18,490.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No9QM6-114-22-3.00
Newark Part No.41AH7383
Product Range9Q Series
Technical Datasheet
Connector to ConnectorQSFP28 Plug to QSFP28 Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Jacket ColorBlack
Product Range9Q Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
QSFP28 Plug to QSFP28 Plug
Cable Length - Imperial
9.8ft
Product Range
9Q Series
Cable Length - Metric
3m
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate