Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoB/G+BULK
Newark Part No.81H6998
Product RangePerformance Plus Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $233.360 |
10+ | $216.770 |
25+ | $202.560 |
50+ | $195.450 |
100+ | $188.350 |
Price for:Pack of 250
Minimum: 8
Multiple: 8
$1,866.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoB/G+BULK
Newark Part No.81H6998
Product RangePerformance Plus Series
Technical Datasheet
Product RangePerformance Plus Series
TerminationTwist On
Wire Size AWG Min14AWG
Wire Size AWG Max6AWG
Conductor Area CSA10mm²
Insulator ColourBlue, Gray
Insulator MaterialPP (Polypropylene), Thermoplastic Elastomer (TPE)
SVHCTo Be Advised
Technical Specifications
Product Range
Performance Plus Series
Wire Size AWG Min
14AWG
Conductor Area CSA
10mm²
Insulator Material
PP (Polypropylene), Thermoplastic Elastomer (TPE)
Termination
Twist On
Wire Size AWG Max
6AWG
Insulator Colour
Blue, Gray
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate