Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoBFV10-10Q
Newark Part No.94T4852
Product RangeHighland Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
10+ | $25.790 |
25+ | $25.150 |
50+ | $23.260 |
100+ | $21.990 |
250+ | $19.990 |
500+ | $18.740 |
1000+ | $17.270 |
Price for:Pack of 25
Minimum: 10
Multiple: 10
$257.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoBFV10-10Q
Newark Part No.94T4852
Product RangeHighland Series
Technical Datasheet
Product RangeHighland Series
Wire Size AWG Min12AWG
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA-
Wire Size AWG Max10AWG
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialVinyl
Stud Size - Imperial10
Insulator ColourYellow
Terminal MaterialCopper
SVHCTo Be Advised
Product Overview
The BFV10-10Q is a Highland™ Vinyl Insulated Block Fork Terminal for 12 to 10AWG wire, with tin-plated copper contacts and crimp termination. Made of copper with nylon insulation.
Applications
Industrial
Technical Specifications
Product Range
Highland Series
Wire Size (AWG)
12AWG to 10AWG
Wire Size AWG Max
10AWG
Stud Size - Imperial
#10
Stud Size - Imperial
10
Terminal Material
Copper
Wire Size AWG Min
12AWG
Conductor Area CSA
-
Stud Size - Metric
M5
Insulator Material
Vinyl
Insulator Colour
Yellow
SVHC
To Be Advised
Technical Docs (2)
Alternatives for BFV10-10Q
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate