Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoBFV18-8Q
Newark Part No.94T2799
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00051128599952 80611602568
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $18.020 |
Price for:Pack of 25
Minimum: 10
Multiple: 10
$180.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoBFV18-8Q
Newark Part No.94T2799
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00051128599952 80611602568
Technical Datasheet
Product RangeHighland Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA-
Wire Size AWG Max18AWG
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialVinyl
Stud Size - Imperial8
Insulator ColourRed
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
Highland Series
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Stud Size - Imperial
#8
Stud Size - Imperial
8
Terminal Material
Copper
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Stud Size - Metric
M4
Insulator Material
Vinyl
Insulator Colour
Red
SVHC
To Be Advised
Technical Docs (2)
Alternatives for BFV18-8Q
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate