Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoCHG-2014-J01010-KCP
Newark Part No.67H3203
Product RangeCHG Series
Also Known AsGTIN UPC EAN: 00054007669616 80610426696
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
Manufacturer3M
Manufacturer Part NoCHG-2014-J01010-KCP
Newark Part No.67H3203
Product RangeCHG Series
Also Known AsGTIN UPC EAN: 00054007669616 80610426696
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
Product RangeCHG Series
No. of Rows2 Row
No. of Contacts14Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Contact Gender
Female
Product Range
CHG Series
No. of Contacts
14Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate