Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoD89150-0031HK
Newark Part No.12P7129
Product RangeD89 Series
Also Known AsGTIN UPC EAN: 00051119906981 80001204256
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 10+ | $3.260 |
| 100+ | $2.800 |
| 500+ | $2.330 |
| 1000+ | $2.010 |
| 5000+ | $1.770 |
| 10000+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoD89150-0031HK
Newark Part No.12P7129
Product RangeD89 Series
Also Known AsGTIN UPC EAN: 00051119906981 80001204256
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
Product RangeD89 Series
No. of Rows2 Row
No. of Contacts50Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Alternatives for D89150-0031HK
5 Products Found
Product Overview
The D89150-0031HK is a 50-way 2-row 0.100 x 0.100-inch IDC Ribbon Cable Socket for 0.05-inch pitch cable with gold-plated phosphor bronze contacts. The D89 series wire-to-board connector comes with a glass filled polyester insulator and accommodates 26/28AWG stranded wire. It has military polarization without centerbump. Double-recessed cover for cable terminating from either side virtually eliminating the need for single recessed cover connectors.
- Bumps are designed to prevent premature latch locking during shipment
- Gray color
- UL94V-0 Flammability rating
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Contact Gender
Female
Product Range
D89 Series
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate