Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoDP420NS- BLACK
Newark Part No.49AM0133
Product RangeScotch-Weld Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $80.740 |
25+ | $77.050 |
50+ | $75.000 |
100+ | $72.540 |
250+ | $70.080 |
Price for:Each
Minimum: 1
Multiple: 1
$80.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoDP420NS- BLACK
Newark Part No.49AM0133
Product RangeScotch-Weld Series
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourBlack
CureTemperature
Tensile Strength39.6MPa
Dispensing MethodCartridge
Volume50ml
Weight-
Product RangeScotch-Weld Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
To Be Advised
Adhesive Colour
Black
Tensile Strength
39.6MPa
Volume
50ml
Product Range
Scotch-Weld Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate