| Quantity | Price |
|---|---|
| 10+ | $46.570 |
| 25+ | $41.690 |
| 50+ | $40.580 |
| 100+ | $35.920 |
| 250+ | $31.710 |
| 500+ | $31.040 |
Product Information
Product Overview
The EPS300 series flexible thin-wall Heat Shrink Tubing offers the advantages of integral, adhesive-lined construction. The tubing is made from flame-retardant, flexible polyolefin with an internal layer of special thermoplastic adhesive. The heat-shrinkable outer wall is selectively cross-linked, while maintaining the high flow and excellent adhesion of the inner sealant liner. When heated in excess of 121°C, EPS-300 tubing rapidly shrinks to a skin-tight fit, forcing the melted adhesive lining to flow and cover the substrate. The adhesive forms a flexible bond with a wide variety of rubbers, plastics and metals. Upon cooling, the adhesive solidifies, forming a permanent, non-drying, flexible and water resistant barrier. Adhesive reflow will occur at temperatures above 80°C. EPS-300 tubing offers excellent environmental protection for electronic components, wire splices, wire bundles and harness breakouts.
- -55 to 110°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
3:1
4.75mm
6"
0.062"
PO (Polyolefin)
To Be Advised
0.188"
Black
152.4mm
1.57mm
EPS300 Series
Technical Docs (1)
Alternatives for EPS300-3/16-6-BLACK-10 PCPKS
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate