Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoH-35-POUCH
Newark Part No.17AC6318
Product RangeHighland Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $43.210 |
| 25+ | $38.690 |
| 50+ | $37.660 |
| 100+ | $33.340 |
| 250+ | $29.430 |
| 500+ | $28.800 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$432.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoH-35-POUCH
Newark Part No.17AC6318
Product RangeHighland Series
Technical Datasheet
Product RangeHighland Series
TerminationTwist On
Wire Size AWG Min18AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator ColourRed
Insulator MaterialVinyl
SVHCTo Be Advised
Technical Specifications
Product Range
Highland Series
Wire Size AWG Min
18AWG
Conductor Area CSA
-
Insulator Material
Vinyl
Termination
Twist On
Wire Size AWG Max
10AWG
Insulator Colour
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate